What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP06F16R2V

Res Thick Film 0805 16.2 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F16R2V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-0.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJP06F15R0V
Res Thick Film 0805 15 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F16R0V
SMD Chip Resistor, 0805 [2012 Metric], 16 ohm, ERJP06 Series, 400 V, Thick Film, 500 mW
PanasonicERJP06F15R4V
Res Thick Film 0805 15.4 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-0716R2L
Res Thick Film 0805 16.2 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJP06F16R2V provided by its distributors.

Res Thick Film 0805 16.2 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.2ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 16.2 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 16.2ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 16R2
Panasonic ERJP06F16R2V - Small & High Power Chip Resistors
16.2Ω ±1% 500mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16.2 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F16R2V
RES, 16R2, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16.2ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F16R2V