Descriptions of Panasonic ERJP03F2701V provided by its distributors.
Res Thick Film 0603 2.7K Ohm 1% 1/5W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 2.7 kΩ, 0.2 W, ±1 %, ERJP03F2701V
RESISTOR, THICK FILM, 2.7KOHM, 1%, 060RESISTOR, THICK FILM, 2.7KOHM, 1%, 0603
ERJ Series 0603 2.7 kOhm 0.2 W ±1 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge High Power Thick Film Chip Resistor, 2700 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2700ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
2.7KΩ ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJP03F2701V - Small & High Power Chip Resistors
Res, Thick Film, 2K7, 1%, 0.2W, 0603, Reel; Resistance:2.7Kohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-P03F2701V
Resistor Type = Thick Film / Resistance kOhm = 2.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603