Panasonic ERJMP3PF10MU

Res Metal Plate 2010 0.01 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for ERJMP3PF10MU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP3PF10MU.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Newark

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-MP3MF10MU
Res Metal Plate 2010 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MP3KF10MU
Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3PF9M0U
Res Metal Plate 2010 0.009 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Yageo GroupPE2010FKM070R01L
Res Metal Foil 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKM7W0R01L
Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Res Metal Strip 2010 10m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of Panasonic ERJMP3PF10MU provided by its distributors.

Res Metal Plate 2010 0.01 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 2W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Panasonic ERJMP3PF10MU - Current Sensing Chip Resistors
RES, CURRENT SENSE, AEC-Q200, 0R01, 2010; Resistance: 0.01ohm; Product Range: ERJM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP3PF10MU