Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJL12KJ20MU

Thick Film Chip Res, Low Ohmic, 1812, 5%; |Panasonic ERJL12KJ20MU

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing
5K
Tape & Reel
USD

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJL12KJ20MU.

IHS

Datasheet10 pages5 years ago

Panasonic

CAD Models

Download Panasonic ERJL12KJ20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-L12KJ22MU
Res Thick Film 1812 0.022 Ohm 5% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-L12KF20MU
Res Thick Film 1812 0.02 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-L12KF22MU
Res Thick Film 1812 0.022 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJL12KJ20MU provided by its distributors.

Thick Film Chip Res, Low Ohmic,1812, 5%; |Panasonic ERJL12KJ20MU
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.02ohm, 0.1V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1812
Panasonic ERJL12KJ20MU - Current Sensing Chip Resistors
RES, 0R02, 0.5W, 1812, THICK FILM;
Current Sensing Resistors Thick Film Type, 0.02½, 5%, 0.5W
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJL12KJ20MU.