Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8RQFR43V

Res Thick Film 1206 0.43 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.092
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8RQFR43V.

Future Electronics

Datasheet4 pages9 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-6.56%

CAD Models

Download Panasonic ERJ8RQFR43V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8BQFR43V
Res Thick Film 1206 0.43 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR47V
Res Thick Film 1206 0.47 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR39V
ERJ Series 1206 0.39 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRLP73K2BR43FTDF
Res Thick Film 1206 0.43 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Yageo GroupRL1206FR-070R43L
Res Thick Film 1206 0.43 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R47L
470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Descriptions

Descriptions of Panasonic ERJ8RQFR43V provided by its distributors.

Res Thick Film 1206 0.43 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, 430mΩ ±1%, 250mW, ±250ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
1206 0.43 Ohms 1% thick film surface mount chip resistor
Thick Film Chip Res, 1206, Low ohmic 1% 0.43ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 0.3279V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 0.43ohm 1% Curr Sense AEC-Q200
Panasonic ERJ8RQFR43V - Current Sensing Chip Resistors
Res, R43, 1%, 0.25W, Thick Film, 1206; Resistance:0.43Ohm; Product Range:Erj-8R Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RQFR43V
RESISTOR, 1206, R430 5%, 0.25W; Resistance:0.43ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQFR43V
  • ERJ-8RQFR43V.