
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-07560KL | 1,515,000 | 5K | 2d | ||||||||
| Newark | RC1206FR-07560KL | 4,974 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-07560KL | 1,295,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569745 | 2,730 | 1 | 1h | ||||||||
| Rutronik | WRC37621 | 115,000 | 5K | 14h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-07560KL.
Download Yageo Group RC1206FR-07560KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-07560KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-07560KL.