Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8BQFR56V

Res Thick Film 1206 0.56 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BQFR56V.

IHS

Datasheet10 pages5 years ago

Future Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.11%

CAD Models

Download Panasonic ERJ8BQFR56V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRL1206FR-070R56L
250mW Thick Film Resistors ±1% 560mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8RQFR56V
Res Thick Film 1206 0.56 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R56L
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R51L
Res Thick Film 1206 0.51 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K2BR56FTDF
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BQFR51V
Res Thick Film 1206 0.51 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ8BQFR56V provided by its distributors.

Res Thick Film 1206 0.56 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 560 mΩ, 0.5 W, ±1 %, ERJ8BQFR56V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.56ohm, 0.5292V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
SMD Thick Film 1206 0,5W 1% 0,56R
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 560MOHM +/-1%.33W +/-250PPM/C
560mΩ ±1% 500mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8BQFR56V - Current Sensing Chip Resistors
Res, R56, 1%, 0.5W, Thick Film, 1206; Resistance:0.56Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BQFR56V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQFR56V