Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6RQF5R1V

Res Thick Film 0805 5.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.089
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RQF5R1V.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.97%

CAD Models

Download Panasonic ERJ6RQF5R1V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 5.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-075R1L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6RQF4R7V
Res Thick Film 0805 4.7 Ohm 1% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6RQF5R6V
Res Thick Film 0805 5.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-074R7L
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ6RQF5R1V provided by its distributors.

Res Thick Film 0805 5.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0805, Low ohmic,1% 5.1ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 0.7984V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Thick Film 0805 0,125W 1% 5,1R
5.1Ω ±1% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6RQF5R1V - Current Sensing Chip Resistors
RESISTOR, 0805, 5R1 5%, 0.125W; Resistance:5.1ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF5R1V