Panasonic ERJ6RQF2R0V

Res Thick Film 0805 2 Ohm 1% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RQF2R0V.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+267%

CAD Models

Download Panasonic ERJ6RQF2R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-072RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor, 2Ω ±1%, 125mW, ±200ppm/°C, 0805, SMD, 2mm × 1.25mm × 500μm
Res Thick Film 0805 2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RQF2R2V
ERJ Series 0805 2.2 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0805FR-072R2L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-071R8L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1.8Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ6RQF2R0V provided by its distributors.

Res Thick Film 0805 2 Ohm 1% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
Smd Current Sense Resistors, Aec-Q200 Erj Series, 2 Ohm, 125 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes
Thick Film Chip Res, 0805, Low ohmic,1% 2ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 0.5V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Thick Film 0805 0,125W 1% 2,0R
2Ω ±1% 125mW ±200ppm/℃ 0805 SMD mount 2mm(Length)*600μm(height)
Panasonic ERJ6RQF2R0V - Current Sensing Chip Resistors
RESISTOR, 0805, 2R, 1%, 0.125W; Resistance:2ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF2R0V