Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6GEYJ112V

Res Thick Film 0805 1.1K Ohm 5% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ112V.

Future Electronics

Datasheet0 pages0 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+19.77%

CAD Models

Download Panasonic ERJ6GEYJ112V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.2K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0805 1.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ6GEYJ112V provided by its distributors.

Res Thick Film 0805 1.1K Ohm 5% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 1.1 kΩ, 0.125 W, ±5 %, ERJ6GEYJ112V
THICK FILM SMNT FIXED RESISTOR 0805 CASE +/-5% 0.125W +/-200PPM/DEGC
Thick Film Chip Resistor, 1100 ½, 5 %, 0.125 W
Panasonic SCT
1.1KΩ ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6GEYJ112V - General Purpose Chip Resistors
RESISTOR, THICK FILM, 0805, 1.1KOHM, 5%, 125mW; Resistance:1.1kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
RESISTOR THICK FILM, 1.1KOHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:1.1kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ112V