Descriptions of Panasonic ERJ6ENF1071V provided by its distributors.
Res Thick Film 0805 1.07K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.07kΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 1.07 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 1070 ½, 1 %, 0.125 W
Panasonic SCT
1.07kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm Chip Resistor
SMD THICK FILM RESISTOR 0805 1K07 (REEL)
Panasonic ERJ6ENF1071V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Resistance technical notation: 1K07 Temperature range: -55 ... +155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 1.07 kOhm
Res, Thick Film, 1K07, 1%, 0.125W, 0805, Reel; Resistance:1.07Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1071V
RESISTOR, THICK, 1.07K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.07kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound