Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR011

Res Thick Film 0805 0.011 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.093
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR011.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+2.99%

CAD Models

Download ROHM UCR10EVHFSR011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6CWFR011V
Res Thick Film 0805 0.011 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR011V
Res Thick Film 0805 0.011 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupRL0805FR-070R01L
Res Thick Film 0805 0.01 Ohm 1% 1/8W ±1500ppm/°C Molded SMD SMD Paper T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 12mOhm ±1500ppm/C

Descriptions

Descriptions of ROHM UCR10EVHFSR011 provided by its distributors.

Res Thick Film 0805 0.011 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.011ohm, 0.0602V, 1% +/-Tol, Surface Mount, 0805
11 mOhms 1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
RES LOW RESISTANCE 0805 0.011 OHM 1/3W 1% SMD
UCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% 11mOhm 0.333W 1/3W 0.079Lx0.049W 2.00mmx1.25mm
CURRENT SENSE RES, 0R011, 1%, 330 MW; Resistance: 0.011ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE