TE Connectivity / AMP 2176052-9

Res Thick Film 0603 0.11 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176052-9.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-58.47%

CAD Models

Download TE Connectivity / AMP 2176052-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-3RSJR11V
Res Thick Film 0603 0.11 Ohm 5% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRL73N1JR10JTD
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-3RSJR12V
Res Thick Film 0603 0.12 Ohm 5% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RSJR10V
ERJ Series 0603 0.1 Ohm 0.1 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor
TE Connectivity / AMP6-1622824-2
Chip Resistor 120mΩ ±5% 100mW ±300ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Yageo GroupRL0603JR-070R1L
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176052-9 provided by its distributors.

Res Thick Film 0603 0.11 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
Chip Resistor 110mΩ ±5% 125mW ±300ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.11ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD RLP73N 1J R11 5% 5K RL
RLP73N 1J R11 5% 5K RL Resistance Value: .11 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.11 Ω Thick Film Low Ohmic Resistor 5 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N1JR11JTD