Descriptions of Panasonic ERJ3RQFR82V provided by its distributors.
Res Thick Film 0603 0.82 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0603 0.82 Ohm 0.1 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 820 mΩ, 0.1 W, ±1 %, ERJ3RQFR82V
Thick Film Chip Res, 0603, Low ohmic,1% 0.82ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.82ohm, 0.2864V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 820mOhm ±300ppm/C
Current Sense Resistors - SMD 0603 0.82ohm 1% Curr Sense AEC-Q200
SMD Thick Film 0603 0,1W 1% 0,82R
820mΩ ±1% 100mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RQFR82V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.1W, 1%, 0R82; Resistance:0.82ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:ERJ
Resistance:0.82Ohm; Product Range:Erj3R Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 300Ppm/°C; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3RQFR82V.