What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3D2610V

Res Thick Film 0603 261 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D2610V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.02%

Related Parts

PanasonicERJ3RBD2400V
Res Thick Film 0603 240 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RBD2430V
Res Thick Film 0603 243 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RBD2700V
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 270Ohm
Yageo GroupRT0603DRE07274RL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 274Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07240RL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 240Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07270RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 270Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3D2610V provided by its distributors.

Res Thick Film 0603 261 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 261Ohms 0.2W 1/5W
RES SMD 261 OHM 0.5% 1/5W 0603
Chip Res, Thick Film, 261R, 0.2W, 0603; Resistance:261Ohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3D2610V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America