Descriptions of Panasonic ERJ3GEYJ682V provided by its distributors.
SMD Chip Resistor, 0603 [1608 Metric], 6.8 kohm, ERJ3GE Series, 75 V, Thick Film, 100 mW
Res Thick Film 0603 6.8K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, Surface Mount, 0603
100mW Thick Film Resistors ±5% ±200ppm/℃ 6.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor, 6.8kΩ ±5%, 100mW, ±200ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Resistor,Thick Film,Res 6.8 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 6.8kOhm ±200ppm/C
Thick Film Resistors - SMD 0603 6.8Kohms 5% AEC-Q200
Thick Film Chip Resistor, 6800 ½, 5 %, 0.1 W
Panasonic SCT
THICK FILM CHIP RESISTOR 0603, <CA
Panasonic ERJ3GEYJ682V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 6.8 kOhm
RESISTOR, 0603, 6K8 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:6.8kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD