Descriptions of Panasonic ERJ3GEYJ182V provided by its distributors.
Res Thick Film 0603 1.8K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, Surface Mount, 0603
ERJ Series 0603 1.8 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1.8 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.8kOhm ±200ppm/C
THICK FILM CHIP RESISTOR, 1.8 KOHM, 0.1W, 5%
Thick Film Resistors - SMD 0603 1.8Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1800 ½, 5 %, 0.1 W
Panasonic SCT
1.8KΩ ±5% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3GEYJ182V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 1.8 kOhm
Res, Thick Film, 1K8, 5%, 0.1W, 0603, Reel; Resistance:1.8Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ182V