Descriptions of Panasonic ERJ3EKF6980V provided by its distributors.
Res Thick Film 0603 698 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 698Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 698 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0603, 1%, Precision; 698Ohm, 7 Inch Reel
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 698Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 698 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Precision Thick Film Chip Resistor, 698 ½, 1 %, 0.1 W
Panasonic SCT
698Ω ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF6980V - General Purpose Chip Resistors
RESISTOR, 0603, 698R 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:698ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD