What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-3EKF7150V

Res Thick Film 0603 715 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF7150V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-85.53%

CAD Models

Download Panasonic ERJ-3EKF7150V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
1,084,460
5,361,308
5,361,308
Authorized Distributors
6
6
6
Resistance
715 Ω
715 Ω
715 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 715Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07715RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 715Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 715 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 715Ohm 0.1W 1/10W
Yageo GroupAC0603FR-07715RL
Res Thick Film 0603 715 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3EKF6650V
Res Thick Film 0603 665 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-3EKF7150V provided by its distributors.

Res Thick Film 0603 715 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
ERJ Series 0603 715 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 715 Ω, 0.1 W, ±1 %, ERJ3EKF7150V
Resistor;Thick Film;Res 715 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
Chip Resistor - Surface Mount 715Ohms ±1% 1/10W 0603 RoHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 715Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 715 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 715ohms 1% AEC-Q200
RES, THICK FILM, 715R, 1%, 0.1W, 0603
715¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
Panasonic ERJ3EKF7150V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Resistance technical notation: 715R Temperature range: -55 ... +155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 715 Ohm
RES, 715R, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 715ohm; Product Range: -; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF7150V.
  • ERJ3EKF7150V