Descriptions of Panasonic ERJ3EKF1653V provided by its distributors.
Res Thick Film 0603 165K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 165 kΩ, 0.1 W, ±1 %, ERJ3EKF1653V
RESISTOR, THICK FILM, 165KOHM, 100mW,1RESISTOR, THICK FILM, 165KOHM, 100mW,1%, FULL REEL Product Range:PANASONIC - ERJ Series
ERJ Series 0603 165 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 165 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 165000 ½, 1 %, 0.1 W
Panasonic SCT
165kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Panasonic ERJ3EKF1653V - General Purpose Chip Resistors
Resistance:165Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF1653V.