Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR06X1653FTL

Res General Purpose Thick Film 0603 165k Ohm 1% 1/10W ±100ppm/°C Ceramic Paper T/R
$ 0.006
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR06X1653FTL.

IHS

Datasheet12 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRC0603FR-07165KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 165kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 165K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-07165KL
Res Thick Film 0603 165K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0603 150k Ohm 1% 1/10W ±100ppm/°C Ceramic Paper T/R
TE ConnectivityCRG0603F150K
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD T/R
Yageo GroupRC0603FR-07160KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 160kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCMR06X1653FTL provided by its distributors.

Res General Purpose Thick Film 0603 165k Ohm 1% 1/10W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Automotive AEC-Q200 Anti-Sulfuration Chip Resistor
RES, 165K, 1%, 0.1W, 0603, CERAMIC; Resistor Case Style: 0603 [1608 Metric]; Resistance: 165kohm; Product Range: MCMR Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleranc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]