Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3BWFR091V

Res Thick Film 0603 0.091 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR091V.

IHS

Datasheet10 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
+28.26%

CAD Models

Download Panasonic ERJ-3BWFR091V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ3BWFR100V
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / CGSRLP73M1JR091FTDF
Res Thick Film 0603 0.091 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD Automotive T/R
TE Connectivity / CGSRLP73M1JR091FTDF
Res Thick Film 0603 0.091 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ3BSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.091 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWFR082V
Res Thick Film 0603 0.082 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-3BWFR091V provided by its distributors.

Res Thick Film 0603 0.091 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.091ohm, 0.1733V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD 0603 0.09ohm 1% Curr Sense AEC-Q200
SMD Thick Film Res. 0603 0,33W 1% 0,091R
91mΩ ±1% 333mW ±150ppm/℃ 0603 SMD mount 1.6mm*800μm*650μm
Panasonic ERJ3BWFR091V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R091, 1%, 250 MW; Resistance: 0.091ohm; Product Range: -; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BWFR091V