Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BSFR20V

Res Thick Film 0603 0.2 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BSFR20V.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-22.59%

CAD Models

Download Panasonic ERJ3BSFR20V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ3RSFR20V
Res Thick Film 0603 0.2 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176051-5
Res Thick Film 0603 0.2 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
TE Connectivity / AMP1-2176051-5
Res Thick Film 0603 0.2 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
PanasonicERJ-3BQFR22V
Res Thick Film 0603 0.22 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR22V
Res Thick Film 0603 0.22 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73N1JR22FTDF
Res Thick Film 0603 0.22 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3BSFR20V provided by its distributors.

Res Thick Film 0603 0.2 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Chip Resistor 200mΩ ±1% 250mW 0ppm/°C~300ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
SMD Thick Film 0603 0,25W 1% 0,2R
Panasonic ERJ3BSFR20V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R2, 1%, 250 MW, 0603; Resistance: 0.2ohm; Product Range: ERJ3BS Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Tempe
Res, R2, 1%, 0.25W, Thick Film, 0603; Resistance:0.2Ohm; Product Range:Erj-3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BSFR20V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BSFR20V