Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3RQFR22V

Res Thick Film 0603 0.22 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RQFR22V.

Panasonic

Datasheet4 pages9 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.42%

CAD Models

Download Panasonic ERJ-3RQFR22V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRLP73N1JR22JTD
Fixed Resistor, Thick Film, 0.125W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ3RSFR20V
Res Thick Film 0603 0.2 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQJR22V
Res Thkflm 0603 220M Ohm 5% 1/10W 300Ppm/ C Smd
TE ConnectivityRL73N1JR22JTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Yageo GroupRL0603FR-070R22L
Res Thick Film 0603 0.22 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176052-5
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3RQFR22V provided by its distributors.

Res Thick Film 0603 0.22 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0603 0.22 Ohm 0.1 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 0.22 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.22ohm, 0.1483V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 220mOhm ±300ppm/C
Thick Film Chip Res, 0603, Low ohmic,1%
SMD Thick Film 0603 0,1W 1% 0,22R
220mΩ ±1% 100mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RQFR22V - Current Sensing Chip Resistors
Resistor Type = Thick Film / Resistance mOhm = 220 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RQFR22V.
  • ERJ3RQFR22V