Panasonic ERJ2RKF1602X

Res Thick Film 0402 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1602X.

Future Electronics

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

HQonline

Master Electronics

Inventory History

3 month trend:
+11.52%

CAD Models

Download Panasonic ERJ2RKF1602X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-U02F1622X
ERJ Series 0402 16.2 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
PanasonicERJ-U02F1472X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RKF1602X provided by its distributors.

Res Thick Film 0402 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 16kΩ 0402 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, 16KOHM, 100mW,1%RESISTOR, THICK FILM, 16KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, RES 16 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
16kOhms ±1% 0.1W 0402 (1005 Metric) Automotive AEC-Q200 Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 16000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 16K Taped
Panasonic ERJ2RKF1602X - General Purpose Chip Resistors
16kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Resistance:16kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 16 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1602X
  • ERJ-2RKF1602X.