What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0402DRE0712KL

Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRE0712KL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.89%

CAD Models

Download Yageo Group RT0402DRE0712KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2RHD1202X
Res Thick Film 0402 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ2RHD1102X
Res Thick Film 0402 11K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AED123X
Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-0713KL
Res Thick Film 0402 13K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRT0402DRD0712KL
62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-0712KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 12kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402DRE0712KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 12kOhm ±50ppm/C
SMD Resistor 0402 12KΩ ±0.5% 1/16W ±50ppm/℃
Res, 12K, 0.5%, 0.063W, Thin Film, 0402; Resistance:12Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0712KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.