Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ4R7X

Res Thick Film 0402 4.7 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ4R7X.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+15.80%

CAD Models

Download Panasonic ERJ2GEJ4R7X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MCR Series 0402 4.7 Ohm 0.063 W -250/+500 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ2GEJ5R1X
Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 4.7 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-074R7L
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 4.7Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-074R7L
Res Thick Film 0402 4.7 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ4R7X provided by its distributors.

Res Thick Film 0402 4.7 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 4.7Ω 0402 Chip Resistor - Surface Mount ROHS
Resistor,Thick Film,Res 4.7 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Cut Tape
Thick Film Resistors - SMD 0402 4.7ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4.7 ½, 5 %, 0.1 W
Panasonic SCT
4.7Ω ±5% 100mW -100ppm/°C~600ppm/°C 0402 SMD, 1mm × 500μm × 400μm
SMD Resistor 0402 0.1W 5% 4R7 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 4.7Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ4R7X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 4.7 Ohm
RESISTOR, 0402, 4R7 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:4.7ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ4R7X
  • ERJ-2GEJ4R7X.