Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ471X

Res Thick Film 0402 470 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ471X.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
-1.00%

CAD Models

Download Panasonic ERJ2GEJ471X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 470 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-1622826-4
Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
63mW Thick Film Resistors 50V ±5% ±200ppm/℃ 470Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAA0402JR-07470RL
Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-2GEJ511X
Res Thick Film 0402 510 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 430 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ471X provided by its distributors.

Res Thick Film 0402 470 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 470Ω 0402 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0402 470 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
ERJ Series 0402 470 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor, 470Ω ±5%, 100mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Thick Film Chip Res, 0402, 1/16W 5%; 470Ohm, 7 Inch Reel
Resistor,Thick Film,Res 470 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
SMD Resistor 0402 0.1W 5% 470R Taped
Thick Film Resistors - SMD 0402 470ohms 5% AEC-Q200
Thick Film Chip Resistor, 470 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ2GEJ471X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 470 Ohm
RESISTOR, 0402, 470R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:470ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ471X
  • ERJ-2GEJ471X.