Descriptions of Panasonic ERJ2GEJ2R2X provided by its distributors.
Res Thick Film 0402 2.2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2.2ohm, 50V, 5% +/-Tol, Surface Mount, 0402
2.2Ω ±5% 100mW -100ppm/°C~600ppm/°C 0402 SMD Chip Resistor 1mm×500μm×400μm
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 2.2Ω 0402 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, RES 2.2 OHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0402,CUT TAPE
Thick Film Resistors - SMD 0402 2.2ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 2.2 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 2.2 OHM 1/10W 5% 0402
SMD Resistor 0402 0.1W 5% 2R2 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 2.2Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ2R2X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 2.2 Ohm
RESISTOR THICK FILM, 2.2OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:2.2ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)