What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0402JR-072R2L

62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 2.2Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-072R2L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Newark

TME

element14

Inventory History

3 month trend:
-26.96%

CAD Models

Download Yageo Group RC0402JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
47,326,265
27,241,036
27,241,036
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-072R2L
Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402FR-072RL
Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R / RES SMD 2 OHM 1% 1/16W 0402
Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402JR-072R2L provided by its distributors.

62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 2.2Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.2Ohm ±200ppm/C
Chip Resistor; SMD; 0402; 2R2; 5%; 1/16W
Thick Film Resistors - SMD 2.2 Ohms 62.5 mW 0402 5%
RESISTOR, THICK FILM, 2.2OHM, 62.5mW, 5%
RESISTOR, THICK FILM, 2.2OHM, 62.5mW, 5%; RESISTOR, THICK FILM, 2.2OHM, 62.5mW, 5%; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR072R2L