Panasonic ERJ2GEJ161X

Res Thick Film 0402 160 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ161X.

Future Electronics

Datasheet0 pages0 years ago
Datasheet7 pages7 years ago

Farnell

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-4.97%

CAD Models

Download Panasonic ERJ2GEJ161X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 160 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402JR-07160RL
Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-07150RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07150RL
Res Thick Film 0402 150 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ161X provided by its distributors.

Res Thick Film 0402 160 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 160Ω 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor, 160Ω ±5%, 100mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
THICK FILM SMNT FIXED RESISTOR 0402 CASE +/-5% 0.1W +/-200PPM/DEGC
SMD Resistor 0402 0.1W 5% 160R Taped
Thick Film Resistors - SMD 0402 160ohms 5% AEC-Q200
Thick Film Chip Resistor, 160 ½, 5 %, 0.1 W
Panasonic SCT
160 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402
Panasonic ERJ2GEJ161X - General Purpose Chip Resistors
Res, 160R, 5%, 0.1W, Thick Film, 0402; Resistance:160Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ161X
RESISTOR THICK FILM, 160 OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:160ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ161X