Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ151X

Res Thick Film 0402 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ151X.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
-7.72%

CAD Models

Download Panasonic ERJ2GEJ151X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 0402 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 150 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 160 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07150RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07150RL
Res Thick Film 0402 150 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ151X provided by its distributors.

Res Thick Film 0402 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0402 150 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
ERJ Series 0402 150 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 150 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 150Ohm ±200ppm/C
SMD Resistor 0402 0.1W 5% 150R Taped
Thick Film Resistors - SMD 0402 150ohms 5% AEC-Q200
Thick Film Chip Resistor, 150 ½, 5 %, 0.1 W
Panasonic SCT
150Ω ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ151X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 150 Ohm
Res, Thick Film, 150R, 5%, 0.1W, 0402, Reel; Resistance:150Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ151X
RESISTOR, 0402, 150R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:150ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ151X