What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U03F1602V

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U03F1602V.

Panasonic

Datasheet3 pages9 years ago

Newark

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-U03F1602V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.007
$ 0.007
Stock
93,442
11,877,710
11,877,710
Authorized Distributors
6
6
6
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3EKF1602V
Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 16kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0716KL
Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-0716KL
Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-U03F1602V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Resistor, thick film, SMD 0603 (1608), 16 kΩ, 0.1 W, ±1 %, ERJU03F1602V
PANASONIC ELECTRONIC COMPONENTS - ERJU03F1602V - RES, 16K, 1%, 0.1W, 0603, THICK FILM
ERJU03 SERIES THICK FILM RESISTOR 0603 CASE 16KOHMS 0.1W +/-100PPM/DEGC
0201 ANTI-SULFURATED RESISTOR / 0603 ANTI-SULFURATED RESISTOR, 1%, 16KOHM
Panasonic ERJU03F1602V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F1602V
RESISTOR, ANTI-SULPHUR, 16K; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:16kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU03F1602V