What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-S02F1501X

Res Thick Film 0402 1.5K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.076
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F1501X.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-85.38%

CAD Models

Download Panasonic ERJ-S02F1501X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.02
Stock
52,261
771,434
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-U02F1501X
Res Thick Film 0402 1.5K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
200mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U02F1471X
Thick Film Resistors - SMD 0402 1% 1.47Kohm Anti-Sulfur AEC-Q200
PanasonicERJ-U02F1651X
Thick Film Resistors - SMD 0402 1% 1.65Kohm Anti-Sulfur AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S02F1501X provided by its distributors.

Res Thick Film 0402 1.5K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
0402 1.5K Ohms 1% Thick Film Chip Resistor Anti Sulfur
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 1.5kOhm 0.1W 1/10W
Thick Film Resistors - SMD 0402 1.5Kohms 1% Anti-Sulfur
1.5K¦¸ ¡À1% 100mW ¡À200ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Res, 1K5, 1%, 0.1W, Thick Film, 0402; Resistance:1.5Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S02F1501X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America