What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-T14J3R3U

Res Thick Film 1210 3.3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J3R3U.

Panasonic

Datasheet7 pages7 years ago

element14 APAC

Arrow Electronics

Newark

Farnell

Inventory History

3 month trend:
-3.82%

CAD Models

Download Panasonic ERJ-T14J3R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.051
$ 0.051
Stock
59,732
1,662,211
1,662,211
Authorized Distributors
6
6
6
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-P14J3R3U
Res Thick Film 1210 3.3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ3R3U
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
PanasonicERJ-P14J3R0U
Res Thick Film 1210 3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210JR-073R3L
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
500mW Thick Film Resistors 300V ±5% ±200ppm/℃ 3.3Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-T14J3R3U provided by its distributors.

Res Thick Film 1210 3.3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Pulse High Power Thick Film Chip Resistor, 3.3 ½, 5 %, 0.5 W
Panasonic SCT
THICK FILM SMNT RESISTOR 1210 CASE 3.3OHM +/-5% 0.5W -100TO+600PPM/C
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 3.3Ohm -100/ +600ppm/C
Panasonic ERJT14J3R3U - Small & High Power Chip Resistors
Res, 3R3, 5%, 0.5W, 1210, Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistance:3.3Ohm; Product Range:-; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Panasonic ERJT14J3R3U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT14J3R3U