What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P14J3R0U

Res Thick Film 1210 3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J3R0U.

Panasonic

Datasheet8 pages11 years ago

Farnell

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.54%

CAD Models

Download Panasonic ERJ-P14J3R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14YJ3R0U
Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ3R3U
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
PanasonicERJ14YJ2R7U
Res Thick Film 1210 2.7 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-073RL
Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P14J3R0U provided by its distributors.

Res Thick Film 1210 3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 3 ½, 5 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 3Ohm -100/ +600ppm/C
Anti-Surge Chip Resistor, 1206 3ohm, 7 inch reel
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 3 Ohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJP14J3R0U
Panasonic ERJP14J3R0U - Small & High Power Chip Resistors
RES, 3R, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 3ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14J3R0U