Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-S08F2401V

Res Thick Film 1206 2.4K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S08F2401V.

Master Electronics

Datasheet8 pages8 years ago

Future Electronics

Electro Sonic

CAD Models

Download Panasonic ERJ-S08F2401V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.015
$ 0.015
Stock
23,370
3,919,059
3,919,059
Authorized Distributors
4
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ8ENF2401V
Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-072K4L
Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJU08F2401V
Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupAC1206FR-072K4L
Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S08F2401V provided by its distributors.

Res Thick Film 1206 2.4K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Resistors - SMD 1206 2.4Kohms 1% Anti-Sulfur
Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America