Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-S06F2211V

Res Thick Film 0805 2.21K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R

$ 0.056
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S06F2211V.

JRH Electronics

Datasheet8 pages8 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-38.48%

CAD Models

Download Panasonic ERJ-S06F2211V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.018
Stock
139,096
1,798,321
Authorized Distributors
6
6
Resistance
2.21 kΩ
2.21 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-6ENF2211V
Res Thick Film 0805 2.21K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.21K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Resistor, Thick Film Chip; 2.21 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V
Yageo GroupRC0805FR-072K21L
Res Thick Film 0805 2.21K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 2.21K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S06F2211V provided by its distributors.

Res Thick Film 0805 2.21K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0805 Rohs Compliant: Yes |Panasonic ERJ-S06F2211V
Chip Resistor 2.21kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Thick Film Chip Res, Anti Sulfur, 0805 1%, 2.21Koh
Thick Film Resistors - SMD 0805 2.21Kohms 1% Anti-Sulfur
RES SMD 2.21K OHM 1% 1/8W 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America