Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-S02F2002X

Res Thick Film 0402 20K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.076
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F2002X.

Master Electronics

Datasheet8 pages8 years ago

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-72.10%

CAD Models

Download Panasonic ERJ-S02F2002X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.021
$ 0.021
Stock
41,259
312,542
312,542
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-U02F2002X
Res Thick Film 0402 20K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 20K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U02F2052X
Res Thick Film 0402 20.5K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F2202X
Res Thick Film 0402 22K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 22K Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 18000ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-S02F2002X provided by its distributors.

Res Thick Film 0402 20K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
0402 20K Ohms 1% Thick Film Chip Resistor Anti Sulfur
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 20kOhm 0.1W 1/10W
20KΩ ±1% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, 20K, 1%, 0.1W, Thick Film, 0402; Resistance:20Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S02F2002X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America