What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB6D9763V

Res Thick Film 0805 976K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D9763V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.28%

CAD Models

Download Panasonic ERJ-PB6D9763V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PB6D8873V
Res Thick Film 0805 887K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE071ML
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 1MOhm 0.125W 1/8W
PanasonicERJ-6RED1004V
100mW Thick Film Resistors 200V ±100ppm/℃ ±0.5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RED9103V
Res Precision Thick Film 0805 910k Ohm 0.5% 1/10W ±100ppm/°C Molded T/R
Yageo GroupRC0805DR-071ML
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805DR-07931KL
RC 0805 (2012Metric) Chip Resistor ±0.5% ±100ppm/C 931kOhm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJ-PB6D9763V provided by its distributors.

Res Thick Film 0805 976K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 976Kohm
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 976kOhms 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 976000½, 0.5%, 0805, RoHS
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Panasonic ERJPB6D9763V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 976K, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 976kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol
Chip Res, Thick Film, 976K, 0.25W, 0805; Resistance:976Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6D9763V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D9763V