Panasonic ERJ-PB3D6201V

Res Thick Film 0603 6.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D6201V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Inventory History

3 month trend:
-13.75%

CAD Models

Download Panasonic ERJ-PB3D6201V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ3RBD6201V
Res Thick Film 0603 6.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE076K2L
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RBD6801V
Res Thick Film 0603 6.8K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RBD5601V
Res Thick Film 0603 5.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-076K2L
Chip Resistor, 6.2kΩ ±0.5%, 100mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Yageo GroupRT0603DRE076K8L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 6.8kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3D6201V provided by its distributors.

Res Thick Film 0603 6.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 6200ohm, 150V, 0.5% +/-Tol, Surface Mount, 0603
Chip Resistor, SMD, 6.2kΩ ±0.5% 200mW ±50ppm/°C 0603 1.6mm × 800μm × 550μm
Metal Film (Thin Film) Chip Resistors, 0.2W, 6200½, 0.5%, 0603, RoHS
Panasonic SCT
Panasonic ERJPB3D6201V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 6K2, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.2kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3D6201V