Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3D2702V

Res Thick Film 0603 27K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D2702V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.85%

CAD Models

Download Panasonic ERJ-PB3D2702V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRE0603DRE0727KL
Res Thick Film 0603 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
PanasonicERJ3RBD2702V
Res Thick Film 0603 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0727KL
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603DRE0727KL
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RBD2802V
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD2802V
PanasonicERJ-3RBD2742V
Thick Film Resistors - SMD Thick Film Chip Resistor, 0603, Low ohmi 0.5%, 27.4Kohm, 50ppm

Descriptions

Descriptions of Panasonic ERJ-PB3D2702V provided by its distributors.

Res Thick Film 0603 27K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 27kOhms 0.2W 1/5W
27KΩ ±0.5% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Chip Res, Thick Film, 27K, 0.2W, 0603; Resistance:27Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3D2702V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America