Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3B9090V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 909Ohms 0.2W 1/5W
$ 0.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B9090V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-14.06%

CAD Models

Download Panasonic ERJ-PB3B9090V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJPB3B8200V
Res Thick Film 0603 820 Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB3B8250V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 825Ohms 0.2W 1/5W
PanasonicERJ-PB3B8450V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 845Ohms 0.2W 1/5W
Yageo GroupRT0603BRD07909RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 909Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07820RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 820Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07845RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 845Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B9090V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 909Ohms 0.2W 1/5W
RES SMD 909 OHM 0.1% 1/5W 0603
909Ω ±0.1% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Chip Res, Thick Film, 909R, 0.2W, 0603; Resistance:909Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B9090V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America