Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F9762V

Res Anti-Surge Thick Film 0603 97.6k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F9762V.

Panasonic

Datasheet8 pages11 years ago

Farnell

element14 APAC

Burklin Elektronik

CAD Models

Download Panasonic ERJ-PA3F9762V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJPA3F1003V
Res Thick Film 0603 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603F100K
Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
PanasonicERJPA3F8872V
Res Anti-Surge Thick Film 0603 88.7k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F1023V
Res Anti-Surge Thick Film 0603 102k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Chip Resistor, 100kΩ ±1%, 200mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Res Thick Film 0603 100K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F9762V provided by its distributors.

Res Anti-Surge Thick Film 0603 97.6k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Anti-Surge High Power Thick Film Chip Resistor, 97600 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 97.6KOHM
RES SMD 97.6K OHM 1% 1/3W 0603
SMD Thick Film 0603 0,25W 1% 97K6
Panasonic ERJPA3F9762V - Small & High Power Chip Resistors
RES, 97K6, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 97.6kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F9762V