Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F41R2V

Resistor, thick film, SMD 0603 (1608), 41.2 Ω, 0.25 W, ±1 %, ERJPA3F41R2V
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F41R2V.

Panasonic

Datasheet8 pages11 years ago

element14 APAC

Farnell

Burklin Elektronik

CAD Models

Download Panasonic ERJ-PA3F41R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PA3F39R0V
Res Thick Film 0603 39 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 39ohm, 75V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-PA3F38R3V
Resistor, thick film, SMD 0603 (1608), 38.3 Ω, 0.25 W, ±1 %, ERJPA3F38R3V
PanasonicERJ-PA3F37R4V
Resistor, thick film, SMD 0603 (1608), 37.4 Ω, 0.25 W, ±1 %, ERJPA3F37R4V
TE ConnectivityCRGH0603F39R
Res High Power Thick Film 0603 39 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F41R2V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 41.2 Ω, 0.25 W, ±1 %, ERJPA3F41R2V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 41.2 ½, 1 %, 0.25 W
Panasonic SCT
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 41.2OHM
SMD Thick Film 0603 0,25W 1% 41R2
Panasonic ERJPA3F41R2V - Small & High Power Chip Resistors
RES, 41R2, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 41.2ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F41R2V