Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F1102V

Res Thick Film 0603 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.029
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F1102V.

Panasonic

Datasheet8 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+23.85%

CAD Models

Download Panasonic ERJ-PA3F1102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.023
$ 0.023
Stock
206,601
126,072
126,072
Authorized Distributors
6
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH0603F10K
Fixed Resistor, Thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE ConnectivityCRGH0603F12K
Res Thick Film 0603 12K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-PA3F1132V
Res Anti-Surge Thick Film 0603 11.3k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F1182V
Res Anti-Surge Thick Film 0603 11.8k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F1102V provided by its distributors.

Res Thick Film 0603 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Anti-Surge Thick Film 0603 11k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 11 kΩ, 0.25 W, ±1 %, ERJPA3F1102V
Anti-Surge High Power Thick Film Chip Resistor, 11000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
THICK FILM SMNT RESISTOR 0603 CASE 11KOHM +/-1% 0.25W +/-100PPM/DEGC
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 11KOHM
Panasonic ERJPA3F1102V - Small & High Power Chip Resistors
11KΩ ±1% 250mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 11K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 11kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol
Resistance:11Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Erjp Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-PA3F1102V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1102V.
  • ERJPA3F1102V
  • ERJPA3F1102V.