What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P14J2R4U

Res Thick Film 1210 2.4 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J2R4U.

Panasonic

Datasheet8 pages11 years ago

Master Electronics

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
-8.98%

CAD Models

Download Panasonic ERJ-P14J2R4U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.03
$ 0.03
Stock
288,104
136,752
136,752
Authorized Distributors
6
6
6
Resistance
2.4 Ω
2.4 Ω
2.4 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14YJ2R4U
Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ2R2U
Res Thick Film 1210 2.2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJT14J2R2U
Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-072R4L
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.4Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-P14J2R4U provided by its distributors.

Res Thick Film 1210 2.4 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% -100/ +600ppm/C 2.4Ohm 0.5W 1/2W
ERJ Series 1210 2.4 Ohm 5% 0.5 W -100 to +600 ppm/C Thick Film Chip Resistor
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJP14J2R4U
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 2.4 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 2.4ohm, 7 inch reel
RES, 2R4, 5%, 0.5W, 1210, THICK FILM
Panasonic ERJP14J2R4U - Small & High Power Chip Resistors
RES, 2R4, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 2.4ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14J2R4U