What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P14J1R6U

Res Thick Film 1210 1.6 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J1R6U.

Panasonic

Datasheet8 pages11 years ago

JRH Electronics

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.10%

CAD Models

Download Panasonic ERJ-P14J1R6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.036
Stock
354,047
106,034
Authorized Distributors
6
6
Resistance
1.6 Ω
1.6 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14YJ1R6U
Res Thick Film 1210 1.6 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J1R6U
Res Thick Film 1210 1.6 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-14YJ1R5U
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1.6 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-071R6L
Res Thick Film 1210 1.6 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Pad SMD T/R
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P14J1R6U provided by its distributors.

Res Thick Film 1210 1.6 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% -100/ +600ppm/C 1.6Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 1.6 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 1.6ohm, 7 inch reel
Panasonic ERJP14J1R6U - Small & High Power Chip Resistors
RES, 1R6, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.6ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14J1R6U