Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P06J105V

Res Thick Film 0805 1M Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J105V.

Panasonic

Datasheet8 pages11 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.28%

CAD Models

Download Panasonic ERJ-P06J105V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 1M Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6GEYJ105V
Res Thick Film 0805 1M Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±200ppm/℃ ±5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1M Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
MulticompMC01W080551M
Res General Purpose Thick Film 0805 1M Ohm 5% 1/10W ±100ppm/°C Molded

Descriptions

Descriptions of Panasonic ERJ-P06J105V provided by its distributors.

Res Thick Film 0805 1M Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
500mW Thick Film Resistors ±5% ±200ppm/℃ 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1 MΩ, 0.5 W, ±5 %, ERJP06J105V
ERJ Series 0805 1 MOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge High Power Thick Film Chip Resistor, 1000000 ½, 5 %, 0.5 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1MOhm ±200ppm/C
RES SMD 1M OHM 5% 1/2W 0805 / 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
RESISTOR;THICK FILM;RES 1 MEGOHMS;PWR-RTG 0.25 W;TOL 5%;SMT;0805
Panasonic ERJP06J105V - Small & High Power Chip Resistors
1MΩ ±5% 500mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
RES, AEC-Q200, THICK FILM, 1M, 5%, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J105V.
  • ERJP06J105V