Descriptions of Panasonic ERJ-P06F18R0V provided by its distributors.
Res Thick Film 0805 18 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 18 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
ERJ-P06 Series 0805 0.5W 18 Ohm ±1% ±200ppm/K SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±300ppm/C 18Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 18 ½, 1 %, 0.5 W
Panasonic SCT
RES SMD 18 OHM 1% 1/2W 0805 / 18 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Thick Film Resistors - SMD 0805 18ohms 0.5W 1% AEC-Q200
PANASONIC ELECTRONIC COMPONENTS ERJP06F18R0V SMD Chip Resistor, Thick Film, 18 ohm, 400 V, 0805 [2012 Metric], 500 mW,1%, ERJP06 Series
SMD Thick Film 0805 0,5W 1% 18R
Panasonic ERJP06F18R0V - Small & High Power Chip Resistors
18Ω ±1% 500mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 18R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 18ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance Ohm = 18 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805